
Standard & High-Density Card Edge Connector, C13 IEC Appliance Outlet, featuring a straight, 3-position receptacle with 3 contacts. Designed for panel mounting via screw and flanges, it offers 4.8mm quick connect terminals and a solder termination. Rated for 250V AC and a maximum current of 15A, with a current rating of 10A. Constructed from black thermoplastic, it boasts UL94 V-0 flammability and IP30 ratings, operating between -25°C and 70°C. RoHS compliant.
Schurter 4787.2000 technical specifications.
| Approvals | VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4787 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4787.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
