3-position, male, straight panel mount connector with Faston termination. Rated for 20A and 250V AC, this component features a UL94 V-0 flammability rating and IP30 protection. Operating temperature range is -25°C to 70°C. Approvals include cULus, ENEC, and CCC.
Schurter 4793.3000 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Depth | 31.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Length | 36mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4793 |
| Termination | Faston |
| Voltage Rating | 250V |
| Weight | 0.428579oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4793.3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.