Schurter 4793.5200 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4793.5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.