
3-position, 3-conductor mains power connector with screw terminal termination. Features a 250VAC voltage rating and a maximum current rating of 21A, with a standard current rating of 16A. Constructed from black thermoplastic with UL94 V-0 flammability rating, this straight, free-hanging plug is designed for cable mounting and supports wire/cable diameters up to 10mm (14AWG). Operating temperature range is -25°C to 70°C, and the component is RoHS compliant.
Schurter 4795.0000 technical specifications.
Download the complete datasheet for Schurter 4795.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
