Schurter 4797.3100 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4797 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.67726oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4797.3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.