Schurter 4798.9000.21 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, VDE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 4798 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4798.9000.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.