Schurter 4798.9100.21 technical specifications.
| Gender | Male |
| Mount | Panel, Screw |
| Orientation | Straight |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4798.9100.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.