Schurter 4802.1200 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 6.4mm |
| Gender | Male |
| Length | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4802 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4802.1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
