Schurter 4802.2320 technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Gender | Female |
| Length | 10.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 3.3mm |
| RoHS Compliant | Yes |
| Series | 4802 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4802.2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.