
Schurter 4803.1300 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 65.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4803 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4803.1300 to view detailed technical specifications.
No datasheet is available for this part.