Schurter 4803.1401 technical specifications.
| Gender | Male |
| Number of Contacts | 3 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4803.1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.