Schurter 4803.2330 technical specifications.
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 18.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pin Diameter | 6.35mm |
| Pitch | 6.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4803 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4803.2330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.