Schurter 4840.5212 technical specifications.
| Gender | Male |
| Length | 5.9foot |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 4840 |
| Shielding | Unshielded |
| Weight | 1.058219oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4840.5212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.