Schurter 4850.125 technical specifications.
| Package/Case | 125 |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.