Schurter 4850.1710 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4850 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.1710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.