Schurter 4850.181 technical specifications.
| Body Material | Plastic |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 4850.1810 |
| Weight | 0.241979oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.