Schurter 4850.191 technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.191 to view detailed technical specifications.
No datasheet is available for this part.