Schurter 4850.231 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | 4850.2310 |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.