Schurter 4850.2400 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 4850 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.2400 to view detailed technical specifications.
No datasheet is available for this part.