Schurter 4850.241 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 4850.2410 |
| Weight | 0.142154oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.