Schurter 4850.261 technical specifications.
| Gender | Male |
| Mount | Socket |
| Package Quantity | 750 |
| Series | 4850.2610 |
| Weight | 0.142154oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.