Schurter 4850.2950 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Gender | Female |
| Mating Cycles | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.2950 to view detailed technical specifications.
No datasheet is available for this part.
