Schurter 4850.3500 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4850 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.