Schurter 4890.1251 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 1 |
| Outside Diameter | 8.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4890.1251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.