Schurter 4890.2250 technical specifications.
| Contact Material | Brass, Copper |
| Gender | Female |
| Insulation Color | Red |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4890.2250 to view detailed technical specifications.
No datasheet is available for this part.