Schurter 5-ABDWF050C0-511 technical specifications.
| Current Rating | 6A |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5-ABDWF050C0-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.