Schurter 5-ABDWF060C0-511 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Gender | Male |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5-ABDWF060C0-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.