AC Power Entry Module, 15A, 125V AC, featuring a 3-position, straight, male connector with quick connect termination. This shielded module offers a panel mount with flanges and is rated UL94 V-0 for flammability. Operating within a -25°C to 85°C temperature range, it is lead-free and RoHS compliant, with cULus and ENEC approvals. Dimensions are 48.6mm width, 24.6mm height, and 62mm depth.
Schurter 5003.1411.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 62mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.410958oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.1411.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.