
AC Power Entry Module, 15A, 125V DC, featuring 3 contacts and 3 positions. This shielded module offers through-hole, panel, snap-in, and flange mounting options with solder termination. Designed for a wide operating temperature range of -25°C to 85°C, it boasts a UL94 V-0 flammability rating and cULus, ENEC approvals. The module measures 48.6mm in width, 62mm in depth, and 24.6mm in height, with a panel thickness compatibility of 2mm. It is RoHS compliant.
Schurter 5003.146B.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 62mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel, Snap in, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.146B.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.