Schurter 5003.2311.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current Rating | 10A |
| Depth | 61mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.2311.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.