The 5088-X-1100-A-1 is a 2-contact F panel mount power connector from Schurter. It features a straight body orientation and solder termination method. This connector is designed for panel mounting and can handle a maximum current rating of 2.5A. It has a maximum voltage rating of 250VAC and operates within a temperature range of -25°C to 70°C.
Schurter 5088-X-1100-A-1 technical specifications.
| Type | Inlets/Outlet |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 5088-X-1100-A-1 to view detailed technical specifications.
No datasheet is available for this part.