Schurter 5110.0643.6 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | 125 |
| Current | 6A |
| Current Rating | 1A |
| Depth | 55.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 23mm |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5110 |
| Termination | Quick Connect |
| Weight | 1.234589oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5110.0643.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.