Power inlet module with integrated EMI filtering, rated for 1A at 250VAC. Features include a shielded, straight, male connector with 3 contacts and 3 positions, utilizing quick connect termination. Designed for panel mounting with flanges and screws, this component boasts UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, and CCC, with lead-free and RoHS compliance. Operating temperature range is -25°C to 85°C.
Schurter 5120.0300.0 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Inductance | 12mH |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.0300.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.