Power inlet module with integrated EMI filter, rated for 6A at 250VAC. Features include 3 contacts, quick connect termination, and panel/flange/screw mounting. Operates across a wide temperature range (-25°C to 85°C) with UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, and CCC.
Schurter 5120.0304.0 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Inductance | 0.8mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.0304.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.