AC power entry module with integrated filtering, rated for 10A and 250V AC. Features two male contacts with quick connect termination, designed for panel mounting with flanges and screws. This shielded module offers UL94 V-0 flammability rating and IP40 protection, operating between -25°C and 85°C. Dimensions are 48.6mm width, 24.6mm height, and 54.5mm depth.
Schurter 5120.0306.1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.0306.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.