AC power entry module with integrated filter, rated for 2A and 250V AC. Features include three male contacts, solder termination, and a shielded design. This module offers panel mounting with flanges and screws, achieving IP40 protection. Approved by cULus, ENEC, and CCC, it operates at 50/60Hz and meets UL94 V-0 flammability standards.
Schurter 5120.0501.0 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5120 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.0501.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.