3-position male IEC filter connector, rated for 15A and 250V AC at 60Hz. Features quick connect termination and panel/screw mounting with flanges. This shielded module offers UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, and CCC.
Schurter 5120.0507.0 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5120 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.0507.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.