Schurter 5120.1006.0.21 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.1006.0.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
