2-pole, 2-position IEC C14 power entry module with integrated filtering. Rated for 250VAC and 2A, this shielded component features rear panel screw mounting and 6.3mm quick connect terminations. Approvals include cULus, ENEC, and CCC, with a UL94 V-0 flammability rating and IP40 protection. Designed for medical applications, it operates at 50/60Hz and is RoHS compliant.
Schurter 5120.1301.1 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.1301.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.