This male IEC filter connector, rated at 15A and 250V AC with a 60Hz operating frequency, features quick connect termination and a shielded design. It is panel mountable with flanges and screw mounting options, and includes two contacts across two positions. The component is UL94 V-0 flammability rated, IP40 rated, and RoHS compliant, with cULus, ENEC, and CCC approvals.
Schurter 5120.1307.1 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.1307.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.