Mains power connector, male, straight orientation, featuring 3 positions and 3 contacts. Rated for 15A current and 250VAC voltage, with a UL94 V-0 flammability rating. This shielded module offers panel mount, snap-in installation with a 2mm panel thickness and IP40 rating. Solder terminal termination and a 0.1mH inductance are included. Operating temperature range is -25°C to 85°C.
Schurter 5120.2007.0 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Inductance | 0.1mH |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.2007.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.