
2-pole, 4A, 250VAC panel-mount connector module with snap-in mounting and front panel installation. Features 6.3mm quick connect termination, IP40 rating, and UL94 V-0 flammability. Shielded design with approvals including cULus, ENEC, and CCC. Suitable for medical applications.
Schurter 5120.2303.1 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.2303.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
