
AC Power Entry Module with integrated filter, featuring a 3-pole, 3-position configuration and a 6A current rating. Designed for panel mounting with snap-in or screw options, this module supports wire leads up to 18AWG and operates at 250V AC. It boasts UL94 V-0 flammability rating, IP40 protection, and operates within a -25°C to 85°C temperature range. Approvals include cULus, ENEC, and CCC, with RoHS compliance.
Schurter 5120.3034.0 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 32.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.3034.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.