2-pole, 6A, 250VAC male connector with integrated EMI filtering. Features rear panel mounting via screw or PCB termination, with a solderable PCB/Earth pin. Rated IP40 and UL94 V-0 flammability, this shielded component supports 50/60Hz operation and is RoHS compliant. Approvals include cULus, ENEC, and CCC.
Schurter 5120.4374.1 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 49.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.315inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.4374.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.