Schurter 5130.0000.21 technical specifications.
| Current | 20A |
| Current Rating | 16A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.6mm |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.0000.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.