
3-position power entry module with IEC 320-C20 inlet, rated for 16A at 250V AC and 20A, featuring quick connect termination and panel snap-in mounting for up to 3mm panel thickness. This shielded module operates between -25°C and 85°C, boasts a UL94 V-0 flammability rating, and offers IP40 protection. Inductance is 0.6mH with an operating frequency of 50Hz.
Schurter 5130.2000 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Current Rating | 16A |
| Depth | 79.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 30.6mm |
| Inductance | 0.6mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.