
Standard, high-density card edge connector with 3 positions and 2 poles, designed for panel mounting via screw or flanges. Features a 15A current rating, 250VAC voltage rating, and a straight orientation. Constructed with a white rocker and quick connect termination, it operates within a temperature range of -10°C to 55°C and boasts UL94 V-0 flammability rating. Approvals include cULus, ENEC, UL, CSA, and VDE.
Schurter 5145.0031.811 technical specifications.
| Approvals | cULus, ENEC, UL, CSA, VDE |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 64.2mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 2 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 3oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0031.811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.