AC Power Entry Module with 2 poles and 3 positions, featuring a rocker actuator. Rated for 15A and 250V AC, this panel-mount module offers quick connect termination and a STANDARD filter type. Designed for AC applications, it boasts UL94 V-0 flammability rating and IP40 protection, with operating temperatures from -10°C to 55°C. Approvals include cULus, ENEC, UL, CSA, and VDE.
Schurter 5145.0885.811 technical specifications.
| Actuator Type | Rocker |
| Application(s) | AC |
| Approvals | cULus, ENEC, UL, CSA, VDE |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0885.811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.