Schurter 5145.0885.831 technical specifications.
| Approvals | cULus, ENEC, UL, CSA, VDE |
| Package/Case | 125 |
| Current | 15A |
| Current Rating | 15A |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0885.831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.