Schurter 5145.0885.831.01 technical specifications.
| Current | 15A |
| Mount | Panel, Screw |
| Package Quantity | 20 |
| Series | 5145 |
| Termination | Quick Connect |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0885.831.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.